
BLM03AG800SN1D | |
---|---|
DigiKey Part Number | 490-5163-2-ND - Tape & Reel (TR) 490-5163-1-ND - Cut Tape (CT) 490-5163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG800SN1D |
Description | FERRITE BEAD 80 OHM 0201 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG800SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01840 € | 0,46 € |
50 | 0,01680 € | 0,84 € |
100 | 0,01510 € | 1,51 € |
250 | 0,01308 € | 3,27 € |
500 | 0,01168 € | 5,84 € |
1 000 | 0,01042 € | 10,42 € |
5 000 | 0,00783 € | 39,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,00630 € | 94,50 € |
30 000 | 0,00542 € | 162,60 € |
45 000 | 0,00536 € | 241,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |