
BLM21PG600SH1D | |
|---|---|
DigiKey Part Number | 490-7824-2-ND - Tape & Reel (TR) 490-7824-1-ND - Cut Tape (CT) 490-7824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG600SH1D |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG600SH1D Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,05856 € | 14,64 € |
| 500 | 0,05188 € | 25,94 € |
| 1 000 | 0,04570 € | 45,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03363 € | 134,52 € |
| 8 000 | 0,03041 € | 243,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |










