
BLM21SP471BH1D | |
|---|---|
DigiKey Part Number | 490-18580-2-ND - Tape & Reel (TR) 490-18580-1-ND - Cut Tape (CT) 490-18580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP471BH1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP471BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,13092 € | 32,73 € |
| 500 | 0,11502 € | 57,51 € |
| 1 000 | 0,10310 € | 103,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08423 € | 336,92 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

