
DECE33J222ZC4B | |
|---|---|
DigiKey Part Number | 490-4101-ND |
Manufacturer | |
Manufacturer Product Number | DECE33J222ZC4B |
Description | CAP CER 2200PF 6.3KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 6300V (6.3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DECE33J222ZC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage, Flame Retardant | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |

