
DR4001 | |
|---|---|
DigiKey Part Number | 583-1219-ND |
Manufacturer | |
Manufacturer Product Number | DR4001 |
Description | RF TX IC ASK/OOK 868.35MHZ MOD |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 868.35MHz -1dBm 115.2kbps PCB, Surface Mount Antenna Module |
Category | Current - Transmitting 12mA |
Manufacturer Murata Electronics | Data Interface Pads for Pins |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 65°C |
Frequency 868.35MHz | Mounting Type Surface Mount |
Applications General Purpose | Package / Case Module |
Modulation or Protocol ASK, OOK | Supplier Device Package Module |
Data Rate (Max) 115.2kbps | Base Product Number |
Power - Output -1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,87000 € | 60,87 € |
| Unit Price without VAT: | 60,87000 € |
|---|---|
| Unit Price with VAT: | 75,47880 € |

