Parametric Equivalent

GCM21BR7YA105KA55K | |
|---|---|
DigiKey Part Number | 490-GCM21BR7YA105KA55KTR-ND - Tape & Reel (TR) 490-GCM21BR7YA105KA55KCT-ND - Cut Tape (CT) 490-GCM21BR7YA105KA55KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA105KA55K |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,05360 € | 26,80 € |
| 1 000 | 0,04864 € | 48,64 € |
| 2 500 | 0,04342 € | 108,55 € |
| 5 000 | 0,04027 € | 201,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03977 € | 397,70 € |
| 20 000 | 0,03626 € | 725,20 € |
| 30 000 | 0,03518 € | 1 055,40 € |
| 50 000 | 0,03397 € | 1 698,50 € |
| 70 000 | 0,03326 € | 2 328,20 € |
| 100 000 | 0,03259 € | 3 259,00 € |
| 120 000 | 0,03226 € | 3 871,20 € |
| 240 000 | 0,03118 € | 7 483,20 € |
| 250 000 | 0,03112 € | 7 780,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |


