
GRM033R60J334ME90J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J334ME90JTR-ND - Tape & Reel (TR) 490-GRM033R60J334ME90JCT-ND - Cut Tape (CT) 490-GRM033R60J334ME90JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J334ME90J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J334ME90J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01060 € | 1,06 € |
| 500 | 0,00738 € | 3,69 € |
| 1 000 | 0,00640 € | 6,40 € |
| 2 500 | 0,00538 € | 13,45 € |
| 5 000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00332 € | 166,00 € |
| 100 000 | 0,00306 € | 306,00 € |
| 150 000 | 0,00294 € | 441,00 € |
| 250 000 | 0,00280 € | 700,00 € |
| 350 000 | 0,00271 € | 948,50 € |
| 500 000 | 0,00263 € | 1 315,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

