
GRM033R71C271KA01D | |
|---|---|
DigiKey Part Number | 490-11358-2-ND - Tape & Reel (TR) 490-11358-1-ND - Cut Tape (CT) 490-11358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C271KA01D |
Description | CAP CER 270PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C271KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00426 € | 2,13 € |
| 1 000 | 0,00365 € | 3,65 € |
| 2 500 | 0,00302 € | 7,55 € |
| 5 000 | 0,00265 € | 13,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00190 € | 28,50 € |
| 30 000 | 0,00187 € | 56,10 € |
| 45 000 | 0,00186 € | 83,70 € |
| 75 000 | 0,00176 € | 132,00 € |
| 105 000 | 0,00169 € | 177,45 € |
| 150 000 | 0,00162 € | 243,00 € |
| 180 000 | 0,00146 € | 262,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

