220 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E221JA01D

DigiKey Part Number
490-17676-2-ND - Tape & Reel (TR)
490-17676-1-ND - Cut Tape (CT)
490-17676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E221JA01D
Description
CAP CER 220PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E221JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
500,01100 €0,55 €
1000,00930 €0,93 €
5000,00650 €3,25 €
1 0000,00563 €5,63 €
2 5000,00471 €11,77 €
5 0000,00416 €20,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00339 €50,85 €
30 0000,00307 €92,10 €
45 0000,00291 €130,95 €
75 0000,00273 €204,75 €
105 0000,00263 €276,15 €
150 0000,00253 €379,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €