
GRM155R61H224KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61H224KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61H224KE01DCT-ND - Cut Tape (CT) 490-GRM155R61H224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224KE01D |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H224KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1 000 | 0,01315 € | 13,15 € |
| 2 500 | 0,01129 € | 28,22 € |
| 5 000 | 0,01017 € | 50,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00899 € | 89,90 € |
| 20 000 | 0,00826 € | 165,20 € |
| 30 000 | 0,00789 € | 236,70 € |
| 50 000 | 0,00749 € | 374,50 € |
| 70 000 | 0,00725 € | 507,50 € |
| 100 000 | 0,00702 € | 702,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

