
GRM155R71H183JA12D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H183JA12DTR-ND - Tape & Reel (TR) 490-GRM155R71H183JA12DCT-ND - Cut Tape (CT) 490-GRM155R71H183JA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H183JA12D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H183JA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01464 € | 7,32 € |
| 1 000 | 0,01289 € | 12,89 € |
| 2 500 | 0,01108 € | 27,70 € |
| 5 000 | 0,00998 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00960 € | 96,00 € |
| 20 000 | 0,00888 € | 177,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

