SCA100T-D01 - Inclinometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA100T-D01-PCB

DigiKey Part Number
490-8620-ND
Manufacturer
Manufacturer Product Number
SCA100T-D01-PCB
Description
EVAL BOARD SCA100T-D01
Customer Reference
Detailed Description
SCA100T-D01 - Inclinometer Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inclinometer
Sensing Range
±30°
Interface
SPI
Sensitivity
4V/g
Voltage - Supply
4.75V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
SCA100T-D01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.