10 MHz TCXO CMOS Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNCLH10M000CHJA2P0

DigiKey Part Number
490-18053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XNCLH10M000CHJA2P0
Description
XTAL OSC TCXO 10.0000MHZ CMOS
Customer Reference
Detailed Description
10 MHz TCXO CMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XNCLH10M000CHJA2P0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.