



XNCLH25M600CHJA1P0 | |
|---|---|
DigiKey Part Number | 490-XNCLH25M600CHJA1P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XNCLH25M600CHJA1P0 |
Description | CRYSTAL OSCILLATOR TCXO 25.6MHZ |
Customer Reference | |
Detailed Description | 25.6 MHz TCXO CMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XNCLH25M600CHJA1P0 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS |

