Parametric Equivalent

XTC7006 | |
|---|---|
DigiKey Part Number | 583-1205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTC7006 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Supply 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATXAIG-11-A-26.000MHZ-E05-T3 | Abracon LLC | 0 | 535-ATXAIG-11-A-26.000MHZ-E05-T3TR-ND | 1,05755 € | Parametric Equivalent |


