
7812SR-C | |
|---|---|
DigiKey Part Number | 811-1117-ND |
Manufacturer | |
Manufacturer Product Number | 7812SR-C |
Description | DC DC CONVERTER 12V 4.8W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 400mA 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 7812SR-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 4.8 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 9,70900 € | 97,09 € |
| 25 | 9,61040 € | 240,26 € |
| 50 | 9,31320 € | 465,66 € |
| 100 | 8,91680 € | 891,68 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 12,15200 € |


