Similar
Similar

DCA5-20PC-2-DC4-BS-C | |
|---|---|
DigiKey Part Number | DCA5-20PC-2-DC4-BS-C-ND |
Manufacturer | |
Manufacturer Product Number | DCA5-20PC-2-DC4-BS-C |
Description | AMMETER 0-2000A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 8 ~ 36VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Obsolete | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 2000A | Weight 0.038 lb (17.24 g) |
Display Type LED - Blue Characters | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCA5-20PC-1-DC1-RL-C | Murata Power Solutions Inc. | 17 | 811-1088-ND | 54,08000 € | Similar |
| DCA5-20PC-2-DC4-RL-C | Murata Power Solutions Inc. | 48 | 811-1090-ND | 62,58000 € | Similar |


