DCA5-20PC-2-DC4-GS-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 17
Unit Price: 54,08000 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 48
Unit Price: 62,58000 €
Datasheet
Ammeter LED - Green Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA5-20PC-2-DC4-GS-C

DigiKey Part Number
DCA5-20PC-2-DC4-GS-C-ND
Manufacturer
Manufacturer Product Number
DCA5-20PC-2-DC4-GS-C
Description
AMMETER 0-2000A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Green Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.370" (9.40mm)
Series
Voltage - Supply
8 ~ 36VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Obsolete
Mounting Type
Panel Mount - Bezel
Type
Ammeter
Termination Style
Screw Terminal
Measuring Type
Current
Operating Temperature
0°C ~ 60°C
Measuring Range
0 ~ 2000A
Weight
0.038 lb (17.24 g)
Display Type
LED - Green Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCA5-20PC-1-DC1-RL-CMurata Power Solutions Inc.17811-1088-ND54,08000 €Similar
DCA5-20PC-2-DC4-RL-CMurata Power Solutions Inc.48811-1090-ND62,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes