
7000-08041-6100500 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-6100500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-6100500 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 18,81100 € | 188,11 € |
| 25 | 17,56440 € | 439,11 € |
| 50 | 16,67980 € | 833,99 € |
| 100 | 15,84210 € | 1 584,21 € |
| 250 | 14,80236 € | 3 700,59 € |
| 500 | 14,06378 € | 7 031,89 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 27,75120 € |

