
8601246010 | |
|---|---|
DigiKey Part Number | 2160-8601246010-ND |
Manufacturer | |
Manufacturer Product Number | 8601246010 |
Description | DM 294X187 WHT/BLK HF, 4X4.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Murrplastik Systems, Inc. | Color - Background Black |
Packaging Bulk | Length 11.575" (294.00mm) |
Part Status Active | Width 7.362" (187.00mm) |
Label Type Butt Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 51,52500 € | 309,15 € |
| Unit Price without VAT: | 51,52500 € |
|---|---|
| Unit Price with VAT: | 63,89100 € |

