
100170DCQR | |
---|---|
DigiKey Part Number | 2156-100170DCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100170DCQR |
Description | IC DECODER/DEMUX 1 X 1:8 24-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:8 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
66 | 3,92879 € | 259,30 € |
Unit Price without VAT: | 3,92879 € |
---|---|
Unit Price with VAT: | 4,87170 € |