ONSONSNTSB30100CTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2950CDT-5.0/NOPB

DigiKey Part Number
2156-LP2950CDT-5.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2950CDT-5.0/NOPB
Description
IC REG LINEAR 5V 100MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 805
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2930,87495 €256,36 €
Unit Price without VAT:0,87495 €
Unit Price with VAT:1,08494 €