
NC5FXX-B | |
|---|---|
DigiKey Part Number | 6473-NC5FXX-B-ND |
Manufacturer | |
Manufacturer Product Number | NC5FXX-B |
Description | CABLE END XX SERIES 5 PIN FEMALE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.315" (3.50mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Backshell Material, Plating Zinc Die Cast, Black Chrome |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,74300 € | 97,43 € |
| 25 | 9,13280 € | 228,32 € |
| 50 | 8,69680 € | 434,84 € |
| 100 | 8,28180 € | 828,18 € |
| 300 | 7,66447 € | 2 299,34 € |
| 500 | 7,39338 € | 3 696,69 € |
| 1 000 | 7,04100 € | 7 041,00 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 14,22280 € |

