
S3A-434313SW | |
|---|---|
DigiKey Part Number | 4256-S3A-434313SW-ND |
Manufacturer | |
Manufacturer Product Number | S3A-434313SW |
Description | BOX ABS BLACK 4.28"L X 4.28"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.284" L x 4.284" W (108.81mm x 108.81mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.284" L x 4.284" W (108.81mm x 108.81mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 18.4in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 5 | 6,23200 € | 31,16 € |
| 10 | 5,82500 € | 58,25 € |
| 25 | 5,32800 € | 133,20 € |
| 50 | 4,98020 € | 249,01 € |
| 100 | 4,65470 € | 465,47 € |
| 250 | 4,25704 € | 1 064,26 € |
| 500 | 4,23846 € | 2 119,23 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 9,03960 € |











