1PS88SB48,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20 980
Unit Price: 0,23000 €
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS88SB48,115

DigiKey Part Number
1727-1PS88SB48115TR-ND - Tape & Reel (TR)
1727-1PS88SB48115CT-ND - Cut Tape (CT)
1727-1PS88SB48115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS88SB48,115
Description
DIODE ARR SCHOT 40V 120MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 40 V 120mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
1PS88SB48,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
500,15860 €7,93 €
1000,13840 €13,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07643 €229,29 €
6 0000,06901 €414,06 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €