74AHC04D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 570
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 102
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 926
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 53 527
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 93 687
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 84 415
Unit Price: 0,46000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39 270
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 203
Unit Price: 0,26000 €
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC04D,112

DigiKey Part Number
74AHC04D,112-ND
Manufacturer
Manufacturer Product Number
74AHC04D,112
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types