74AHC132PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1 221
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 4 509
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 400
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 144
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09732 €
Datasheet

Similar


Texas Instruments
In Stock: 14 472
Unit Price: 0,56000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC132PW-Q100J

DigiKey Part Number
1727-74AHC132PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC132PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC132PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC132PW-Q100J
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DTR2Gonsemi1 221MC74VHC132DTR2GOSCT-ND0,34000 €Direct
74VHC132MTConsemi074VHC132MTC-ND0,00000 €Similar
74VHC132MTCXonsemi4 50974VHC132MTCXCT-ND0,38000 €Similar
SN74AHC132PWRochester Electronics, LLC4 4002156-SN74AHC132PW-ND0,84000 €Similar
SN74AHC132PWRTexas Instruments11 144296-4539-1-ND0,40000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22600 €2,26 €
250,20120 €5,03 €
1000,17380 €17,38 €
2500,16076 €40,19 €
5000,15292 €76,46 €
1 0000,14645 €146,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,13961 €349,03 €
5 0000,13549 €677,45 €
7 5000,13342 €1 000,65 €
12 5000,13114 €1 639,25 €
17 5000,12980 €2 271,50 €
25 0000,12852 €3 213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €