Similar

74AHC138BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC138BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC138BQ-Q100X |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14985 € | 449,55 € |
| 6 000 | 0,14566 € | 873,96 € |
| 9 000 | 0,14357 € | 1 292,13 € |
| 15 000 | 0,14124 € | 2 118,60 € |
| 21 000 | 0,13988 € | 2 937,48 € |
| 30 000 | 0,13858 € | 4 157,40 € |
| Unit Price without VAT: | 0,14985 € |
|---|---|
| Unit Price with VAT: | 0,18581 € |


