Direct
Similar
Similar
Similar

74AHCT594PW,118 | |
|---|---|
DigiKey Part Number | 1727-6552-2-ND - Tape & Reel (TR) 1727-6552-1-ND - Cut Tape (CT) 1727-6552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19972 € | 49,93 € |
| 500 | 0,19028 € | 95,14 € |
| 1 000 | 0,18342 € | 183,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17426 € | 435,65 € |
| 5 000 | 0,16930 € | 846,50 € |
| 7 500 | 0,16682 € | 1 251,15 € |
| 12 500 | 0,16407 € | 2 050,88 € |
| 17 500 | 0,16246 € | 2 843,05 € |
| 25 000 | 0,16091 € | 4 022,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |




