74AUP1G32GM,132 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 960
Unit Price: 0,17000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 4 930
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 724
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 965
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 14 127
Unit Price: 0,25000 €
Datasheet
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32GM,132

DigiKey Part Number
1727-74AUP1G32GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G32GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G32GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32GM,132
Description
IC GATE OR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32FW4-7Diodes Incorporated2 96031-74AUP1G32FW4-7CT-ND0,17000 €Direct
74AUP1G32FZ4-7Diodes Incorporated4 93031-74AUP1G32FZ4-7CT-ND0,20000 €Direct
NC7SP32L6Xonsemi724NC7SP32L6XCT-ND0,32000 €Similar
SN74AUP1G32DRYRTexas Instruments3 965296-27275-1-ND0,24000 €Similar
SN74LVC1G32DRYRTexas Instruments14 127296-21549-1-ND0,25000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10600 €1,06 €
250,09400 €2,35 €
1000,07970 €7,97 €
2500,07304 €18,26 €
5000,06902 €34,51 €
1 0000,06571 €65,71 €
2 5000,06306 €157,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06009 €300,45 €
10 0000,05836 €583,60 €
15 0000,05749 €862,35 €
25 0000,05652 €1 413,00 €
35 0000,05596 €1 958,60 €
50 0000,05542 €2 771,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €