74HC20D-Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32D,652

DigiKey Part Number
2156-74HC32D,652-1727-ND
Manufacturer
Manufacturer Product Number
74HC32D,652
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.2V ~ 3.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 180
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
2 1280,12009 €255,55 €
Unit Price without VAT:0,12009 €
Unit Price with VAT:0,14891 €