
74HC368D,653 | |
|---|---|
DigiKey Part Number | 1727-7939-2-ND - Tape & Reel (TR) 1727-7939-1-ND - Cut Tape (CT) 1727-7939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC368D,653 |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC368ADR2G | onsemi | 2 148 | MC74HC368ADR2GOSCT-ND | 0,33000 € | Upgrade |
| CD74HC368M | Texas Instruments | 424 | 296-33075-5-ND | 1,02000 € | Similar |
| CD74HC368MT | Texas Instruments | 8 000 | CD74HC368MT-ND | 0,57794 € | Similar |
| SN74HC368D | Rochester Electronics, LLC | 8 215 | 2156-SN74HC368D-ND | 0,67141 € | Similar |
| SN74HC368DR | Texas Instruments | 7 687 | 296-14850-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24292 € | 60,73 € |
| 500 | 0,23176 € | 115,88 € |
| 1 000 | 0,22567 € | 225,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18821 € | 470,52 € |
| 5 000 | 0,18294 € | 914,70 € |
| 7 500 | 0,18030 € | 1 352,25 € |
| 12 500 | 0,17737 € | 2 217,12 € |
| 17 500 | 0,17566 € | 3 074,05 € |
| 25 000 | 0,17402 € | 4 350,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

