
74HC4002PW,118 | |
|---|---|
DigiKey Part Number | 1727-6600-2-ND - Tape & Reel (TR) 1727-6600-1-ND - Cut Tape (CT) 1727-6600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4002PW,118 |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23600 € | 5,90 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,18960 € | 47,40 € |
| 500 | 0,18058 € | 90,29 € |
| 1 000 | 0,17361 € | 173,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16348 € | 408,70 € |
| 5 000 | 0,15877 € | 793,85 € |
| 7 500 | 0,15642 € | 1 173,15 € |
| 12 500 | 0,15381 € | 1 922,62 € |
| 17 500 | 0,15228 € | 2 664,90 € |
| 25 000 | 0,15081 € | 3 770,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |


