74HC541DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 842
Unit Price: 0,77733 €
Datasheet

Similar


Texas Instruments
In Stock: 4 812
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 8
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 7 770
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 894
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 747
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 276
Unit Price: 0,94145 €
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541DB,112

DigiKey Part Number
1727-3321-ND
Manufacturer
Manufacturer Product Number
74HC541DB,112
Description
IC BUFFER NON-INVERT 6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types