74HC74D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 590
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 34 363
Unit Price: 0,32000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2 493
Unit Price: 0,36000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2 072
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 943
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 5 777
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 474
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 368
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 390
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 945
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 965
Unit Price: 0,42000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74D,652

DigiKey Part Number
1727-3797-ND
Manufacturer
Manufacturer Product Number
74HC74D,652
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC74D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types