74HC74PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 52 235
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 248
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 861
Unit Price: 1,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 26 673
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 461
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 16 751
Unit Price: 0,34000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74PW,112

DigiKey Part Number
1727-6440-ND
Manufacturer
Manufacturer Product Number
74HC74PW,112
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
80 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types