New Product
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS164BQX

DigiKey Part Number
1727-74HCS164BQXTR-ND - Tape & Reel (TR)
1727-74HCS164BQXCT-ND - Cut Tape (CT)
1727-74HCS164BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS164BQX
Description
74HCS164BQ/SOT762/DHVQFN14
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
250,12160 €3,04 €
1000,10380 €10,38 €
2500,09540 €23,85 €
5000,09032 €45,16 €
1 0000,08615 €86,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08101 €243,03 €
6 0000,07849 €470,94 €
9 0000,07722 €694,98 €
15 0000,07583 €1 137,45 €
21 0000,07501 €1 575,21 €
30 0000,07422 €2 226,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €