74HCT574D-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 10
Unit Price: 1,17000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 335
Unit Price: 1,11000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2 590
Unit Price: 0,80000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,24865 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,74144 €
Datasheet

Similar


onsemi
In Stock: 15 099
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 0,26953 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33973 €
Datasheet

Similar


Texas Instruments
In Stock: 28 080
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 089
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48813 €
Datasheet

Similar


Texas Instruments
In Stock: 8 627
Unit Price: 0,78000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574D-Q100,118

DigiKey Part Number
1727-74HCT574D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT574D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT574D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT574D-Q100,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SO
Clock Frequency
76 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT574QM96EPTexas Instruments0296-22106-1-ND2,33000 €Direct
CD74HCT574QM96G4Q1Texas Instruments10296-CD74HCT574QM96G4Q1CT-ND1,17000 €Direct
CD74HCT574MTexas Instruments335296-33162-5-ND1,11000 €Upgrade
CD74HCT574M96Texas Instruments2 590296-9292-1-ND0,80000 €Upgrade
CD74HCT574M96G4Texas Instruments0CD74HCT574M96G4-ND0,24865 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34600 €3,46 €
250,30960 €7,74 €
1000,26990 €26,99 €
2500,25096 €62,74 €
5000,23946 €119,73 €
1 0000,23344 €233,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,23497 €469,94 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €