
74LVC2G241DC,125 | |
---|---|
DigiKey Part Number | 1727-7019-2-ND - Tape & Reel (TR) 1727-7019-1-ND - Cut Tape (CT) 1727-7019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,29200 € | 2,92 € |
50 | 0,24020 € | 12,01 € |
100 | 0,22430 € | 22,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,17587 € | 527,61 € |
6 000 | 0,17090 € | 1 025,40 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,52080 € |