
BAS21JF | |
---|---|
DigiKey Part Number | 1727-BAS21JFTR-ND - Tape & Reel (TR) 1727-BAS21JFCT-ND - Cut Tape (CT) 1727-BAS21JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21JF |
Description | DIODE STD 300V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15400 € | 1,54 € |
50 | 0,10980 € | 5,49 € |
100 | 0,09550 € | 9,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03612 € | 361,20 € |
20 000 | 0,03266 € | 653,20 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,31000 € |