Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK6217-55C,118 | |
|---|---|
DigiKey Part Number | 1727-5508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK6217-55C,118 |
Description | MOSFET N-CH 55V 44A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 44A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 19mOhm @ 12A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6017SK3-13 | Diodes Incorporated | 159 | 31-DMN6017SK3-13CT-ND | 0,87000 € | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | 0,84000 € | Similar |
| HUF75329D3ST | onsemi | 1 049 | HUF75329D3STFSCT-ND | 1,50000 € | Similar |
| IRFR1205TRPBF | Infineon Technologies | 34 232 | IRFR1205PBFCT-ND | 1,62000 € | Similar |
| IRFR2405TRLPBF | Infineon Technologies | 300 | 448-IRFR2405TRLPBFCT-ND | 2,08000 € | Similar |










