
BZT52-B5V1X | |
---|---|
DigiKey Part Number | 1727-7681-2-ND - Tape & Reel (TR) 1727-7681-1-ND - Cut Tape (CT) 1727-7681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1X |
Description | DIODE ZENER 5.1V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 590 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11400 € | 1,14 € |
50 | 0,08120 € | 4,06 € |
100 | 0,07030 € | 7,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,03691 € | 110,73 € |
6 000 | 0,03288 € | 197,28 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,23560 € |