
BZT52H-A12-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A12-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A12-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A12-QX |
Description | DIODE ZENER 12V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-A12-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,28200 € | 28,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16387 € | 491,61 € |
| 6 000 | 0,14977 € | 898,62 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |











