DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B43,115

DigiKey Part Number
1727-BZV55-B43,115TR-ND - Tape & Reel (TR)
1727-BZV55-B43,115CT-ND - Cut Tape (CT)
1727-BZV55-B43,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B43,115
Description
DIODE ZENER 43V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12800 €1,28 €
500,09140 €4,57 €
1000,07940 €7,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,03953 €98,83 €
5 0000,03522 €176,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €