
BZV55-B68,115 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B68,115TR-ND - Tape & Reel (TR) 1727-BZV55-B68,115CT-ND - Cut Tape (CT) 1727-BZV55-B68,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B68,115 |
Description | DIODE ZENER 68V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03438 € | 85,95 € |
| 5 000 | 0,03063 € | 153,15 € |
| 7 500 | 0,02871 € | 215,32 € |
| 12 500 | 0,02656 € | 332,00 € |
| 17 500 | 0,02529 € | 442,57 € |
| 25 000 | 0,02404 € | 601,00 € |
| 62 500 | 0,02132 € | 1 332,50 € |
| 125 000 | 0,01963 € | 2 453,75 € |
| 250 000 | 0,01821 € | 4 552,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

