DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C12,135

DigiKey Part Number
1727-BZV55-C12,135TR-ND - Tape & Reel (TR)
1727-BZV55-C12,135CT-ND - Cut Tape (CT)
1727-BZV55-C12,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C12,135
Description
DIODE ZENER 12V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 072
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
500,08400 €4,20 €
1000,07290 €7,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02857 €285,70 €
20 0000,02573 €514,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €