
BZV55-C39,115 | |
|---|---|
DigiKey Part Number | 2156-BZV55-C39,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZV55-C39,115 |
Description | DIODE ZENER 39V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 660 | 0,04319 € | 244,46 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05356 € |

