
BZX384-C27,115 | |
|---|---|
DigiKey Part Number | 2156-BZX384-C27,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX384-C27,115 |
Description | DIODE ZENER 27V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Bulk: | 18963000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 417 | 0,04249 € | 272,66 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05269 € |

