BZX585-C16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04993 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 57 971
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 910
Unit Price: 0,12000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04887 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03601 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 708
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,02317 €
Datasheet

Similar


onsemi
In Stock: 7 535
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 20 987
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7 355
Unit Price: 0,81000 €
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C16,115

DigiKey Part Number
1727-2971-2-ND - Tape & Reel (TR)
1727-2971-1-ND - Cut Tape (CT)
1727-2971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C16,115
Description
DIODE ZENER 16V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
500,10680 €5,34 €
1000,09280 €9,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04956 €148,68 €
6 0000,04437 €266,22 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €