
BZX79-C11,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C11,113TR-ND - Tape & Reel (TR) 1727-BZX79-C11,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C11,113 |
Description | DIODE ZENER 11V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C11,113 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4698 | Microchip Technology | 241 | 1N4698-ND | 3,14000 € | Similar |
| BZX79C11 | onsemi | 3 619 | BZX79C11-ND | 0,18000 € | Similar |
| BZX79C11-T50A | onsemi | 14 830 | BZX79C11-T50ACT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03346 € | 16,73 € |
| 1 000 | 0,02928 € | 29,28 € |
| 2 000 | 0,02575 € | 51,50 € |
| 5 000 | 0,02190 € | 109,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01951 € | 195,10 € |
| 20 000 | 0,01750 € | 350,00 € |
| 30 000 | 0,01647 € | 494,10 € |
| 50 000 | 0,01532 € | 766,00 € |
| 70 000 | 0,01464 € | 1 024,80 € |
| 100 000 | 0,01397 € | 1 397,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

